1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R5TSD10

DigiKey Part Number
562R5TSD10-ND
Manufacturer
Manufacturer Product Number
562R5TSD10
Description
CAP CER 1000PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.290" Dia (7.37mm)
Capacitance
Height - Seated (Max)
0.429" (10.90mm)
Tolerance
±10%
Lead Spacing
0.252" (6.40mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.024
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.12.24900kr.122.49
50kr.10.06160kr.503.08
100kr.9.38570kr.938.57
500kr.8.24276kr.4,121.38
1.000kr.7.88886kr.7,888.86
2.500kr.7.51511kr.18,787.78
5.000kr.7.28962kr.36,448.10
Manufacturers Standard Package
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750