
WYO472MCMQC0KR | |
|---|---|
DigiKey Part Number | WYO472MCMQC0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO472MCMQC0KR |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO472MCMQC0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2472M49Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 15.530 | BC2359-ND | kr.3.36000 | MFR Recommended |
| VY2472M49Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 16.195 | VY2472M49Y5US63L7-ND | kr.3.36000 | Similar |
| VY2472M49Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US63L7A-ND | kr.0.81903 | Similar |
| C967U472MZWDAAWL20 | KEMET | 0 | C967U472MZWDAAWL20-ND | kr.0.76993 | Similar |
| C967U472MZWDAAWL45 | KEMET | 0 | C967U472MZWDAAWL45-ND | kr.0.76993 | Similar |




