New at DigiKey
VY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY2 Series
VY2150K29U2JS63V7(VY2)

VY2222M35Y5US6TL7

DigiKey Part Number
56-VY2222M35Y5US6TL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2222M35Y5US6TL7
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.86251kr.8,625.10
Unit Price without VAT:kr.0.86251
Unit Price with VAT:kr.1.07814