Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO222MCPYC0KR | |
|---|---|
DigiKey Part Number | WKO222MCPYC0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO222MCPYC0KR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO222MCPYC0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKO222MCPCD0KR | Vishay Roederstein | 0 | WKO222MCPCD0KR-ND | kr.3.00009 | Parametric Equivalent |
| WKO222MCPCF0KR | Vishay Roederstein | 1.285 | WKO222MCPCF0KR-ND | kr.9.45000 | Parametric Equivalent |
| WKO222MCPCJ0KR | Vishay Roederstein | 1.189 | WKO222MCPCJ0KR-ND | kr.9.45000 | Parametric Equivalent |
| WKO222MCPCRAKR | Vishay Roederstein | 2.290 | 2870-WKO222MCPCRAKRCT-ND | kr.9.45000 | Parametric Equivalent |
| WKO222MCPCRUKR | Vishay Roederstein | 0 | WKO222MCPCRUKR-ND | kr.3.09052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.3.00009 | kr.48,001.44 |
| Unit Price without VAT: | kr.3.00009 |
|---|---|
| Unit Price with VAT: | kr.3.75011 |



