Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

S150J25SL0N6TJ5R | |
|---|---|
DigiKey Part Number | S150J25SL0N6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S150J25SL0N6TJ5R |
Description | CAP CER 15PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S150J25SL0N6TJ5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S150J25SL0P6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J25SL0P6TK5R-ND | kr.0.39490 | Upgrade |
| S150J25SL0N63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J25SL0N63J5R-ND | kr.0.38666 | Parametric Equivalent |
| S150J25SL0N65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J25SL0N65J5R-ND | kr.0.38666 | Parametric Equivalent |
| S150J25SL0N6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J25SL0N6UJ5R-ND | kr.0.38666 | Parametric Equivalent |
| CC45SL3AD150JYNNA | TDK | 61 | 445-15972-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.38666 | kr.7,733.20 |
| Unit Price without VAT: | kr.0.38666 |
|---|---|
| Unit Price with VAT: | kr.0.48333 |





