
CC45SL3AD150JYNNA | |
|---|---|
DigiKey Part Number | 445-15972-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD150JYNNA |
Description | CAP CER 15PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD150JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD150JYGNA | TDK | 417 | 445-CC45SL3DD150JYGNA-ND | kr.2.35000 | Upgrade |
| CC45SL3FD150JYNNA | TDK | 1.443 | 445-15988-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92120 | kr.92.12 |
| 500 | kr.0.72948 | kr.364.74 |
| 1.000 | kr.0.67033 | kr.670.33 |
| 3.000 | kr.0.59727 | kr.1,791.81 |
| 5.000 | kr.0.57027 | kr.2,851.35 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

