CC45SL3DD150JYNNA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1.443
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


TDK
In Stock: 417
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.67033
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.39490
Datasheet
15 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3DD150JYNNA

DigiKey Part Number
CC45SL3DD150JYNNA-ND
Manufacturer
Manufacturer Product Number
CC45SL3DD150JYNNA
Description
CAP CER 15PF 2KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3DD150JYNNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±5%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3FD150JYNNATDK1.443445-15988-NDkr.2.47000Upgrade
CC45SL3DD150JYGNATDK417445-CC45SL3DD150JYGNA-NDkr.2.35000Parametric Equivalent
CC45SL3DD150JYVNATDK0CC45SL3DD150JYVNA-NDkr.0.67033Parametric Equivalent
S150J25SL0P63K5RVishay Beyschlag/Draloric/BC Components0S150J25SL0P63K5R-NDkr.0.39490Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.67026kr.670.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.67026
Unit Price with VAT:kr.0.83783