Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225923821E3 | |
|---|---|
DigiKey Part Number | 56-MAL225923821E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225923821E3 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.9 A @ 10 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG820MEFCSN35X30 | Rubycon | 0 | 1189-250MXG820MEFCSN35X30-ND | kr.26.71550 | Parametric Equivalent |
| B43642G2827M000 | TDK | 0 | B43642G2827M000-ND | kr.34.45975 | Parametric Equivalent |
| B43642G2827M060 | TDK | 0 | 495-B43642G2827M060-ND | kr.35.07288 | Parametric Equivalent |
| LGN2E821MELC30 | Nichicon | 0 | 493-8338-ND | kr.51.23000 | Parametric Equivalent |
| LGW2E821MELC30 | Nichicon | 239 | 493-8540-ND | kr.51.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.40.95397 | kr.24,572.38 |
| Unit Price without VAT: | kr.40.95397 |
|---|---|
| Unit Price with VAT: | kr.51.19246 |






