B43642G2827M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.61946
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.58130
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 239
Unit Price: kr.6.87000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.49003
Datasheet
New at DigiKey
Image for B43642G2827M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642G2827M060

DigiKey Part Number
495-B43642G2827M060-ND
Manufacturer
Manufacturer Product Number
B43642G2827M060
Description
SNAP-IN 820UF 250V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.62 A @ 100 Hz
Part Status
Active
Impedance
150 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
100mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642G2827M000TDK0B43642G2827M000-NDkr.4.61946Parametric Equivalent
250MXG820MEFCSN35X30Rubycon01189-250MXG820MEFCSN35X30-NDkr.3.58130Parametric Equivalent
LGN2E821MELC30Nichicon0493-8338-NDkr.6.87000Parametric Equivalent
LGW2E821MELC30Nichicon239493-8540-NDkr.6.87000Parametric Equivalent
MAL225923821E3Vishay Beyschlag/Draloric/BC Components056-MAL225923821E3-NDkr.5.49003Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.35.07288kr.8,417.49
Unit Price without VAT:kr.35.07288
Unit Price with VAT:kr.43.84110