MAL224698685E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.10205
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.82111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.04934
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.47757
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.44750
Datasheet
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL224698685E3

DigiKey Part Number
56-MAL224698685E3-ND
Manufacturer
Manufacturer Product Number
MAL224698685E3
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
6000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214698683E3Vishay Beyschlag/Draloric/BC Components0MAL214698683E3-NDkr.15.10205Parametric Equivalent
MAL214698685E3Vishay Beyschlag/Draloric/BC Components04520PHBK-NDkr.14.82111Parametric Equivalent
MAL214698686E3Vishay Beyschlag/Draloric/BC Components0MAL214698686E3-NDkr.15.04934Parametric Equivalent
MAL224698683E3Vishay Beyschlag/Draloric/BC Components056-MAL224698683E3-NDkr.16.47757Parametric Equivalent
MAL224698686E3Vishay Beyschlag/Draloric/BC Components056-MAL224698686E3-NDkr.16.44750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
700kr.16.15333kr.11,307.33
Unit Price without VAT:kr.16.15333
Unit Price with VAT:kr.20.19166