Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214698685E3 | |
|---|---|
DigiKey Part Number | 4520PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214698685E3 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638681E3 | Vishay Beyschlag/Draloric/BC Components | 890 | 56-MAL214638681E3CT-ND | kr.37.15000 | Similar |
| MAL214658681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4519PHBK-ND | kr.35.76000 | Similar |
| MAL214698683E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214698683E3-ND | kr.15.10205 | Parametric Equivalent |
| MAL214698686E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214698686E3-ND | kr.15.04934 | Parametric Equivalent |
| MAL224698683E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224698683E3-ND | kr.16.47757 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.14.82111 | kr.10,374.78 |
| Unit Price without VAT: | kr.14.82111 |
|---|---|
| Unit Price with VAT: | kr.18.52639 |





