MAL214698683E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 890
Unit Price: kr.37.15000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.35.76000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.82111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.04934
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.47757
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.15333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.44750
Datasheet
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214698683E3

DigiKey Part Number
MAL214698683E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214698683E3
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
6000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214638681E3Vishay Beyschlag/Draloric/BC Components89056-MAL214638681E3CT-NDkr.37.15000Similar
MAL214658681E3Vishay Beyschlag/Draloric/BC Components04519PHBK-NDkr.35.76000Similar
MAL214698685E3Vishay Beyschlag/Draloric/BC Components04520PHBK-NDkr.14.82111Parametric Equivalent
MAL214698686E3Vishay Beyschlag/Draloric/BC Components0MAL214698686E3-NDkr.15.04934Parametric Equivalent
MAL224698683E3Vishay Beyschlag/Draloric/BC Components056-MAL224698683E3-NDkr.16.47757Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.15.10205kr.11,326.54
Unit Price without VAT:kr.15.10205
Unit Price with VAT:kr.18.87756