MAL224655392E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.69023
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.30661
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.55396
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.84479
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.70936
Datasheet
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL224655392E3

DigiKey Part Number
56-MAL224655392E3-ND
Manufacturer
Manufacturer Product Number
MAL224655392E3
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214635392E3Vishay Beyschlag/Draloric/BC Components0MAL214635392E3-NDkr.12.69023Parametric Equivalent
MAL214655392E3Vishay Beyschlag/Draloric/BC Components04467PHBK-NDkr.12.30661Parametric Equivalent
MAL214665392E3Vishay Beyschlag/Draloric/BC Components0MAL214665392E3-NDkr.12.55396Parametric Equivalent
MAL224635392E3Vishay Beyschlag/Draloric/BC Components056-MAL224635392E3-NDkr.13.84479Parametric Equivalent
MAL224665392E3Vishay Beyschlag/Draloric/BC Components056-MAL224665392E3-NDkr.13.70936Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
750kr.13.40420kr.10,053.15
Unit Price without VAT:kr.13.40420
Unit Price with VAT:kr.16.75525