MAL214635392E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.30661
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.55396
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.84479
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.40420
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.70936
Datasheet
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214635392E3

DigiKey Part Number
MAL214635392E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214635392E3
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214655392E3Vishay Beyschlag/Draloric/BC Components04467PHBK-NDkr.12.30661Parametric Equivalent
MAL214665392E3Vishay Beyschlag/Draloric/BC Components0MAL214665392E3-NDkr.12.55396Parametric Equivalent
MAL224635392E3Vishay Beyschlag/Draloric/BC Components056-MAL224635392E3-NDkr.13.84479Parametric Equivalent
MAL224655392E3Vishay Beyschlag/Draloric/BC Components056-MAL224655392E3-NDkr.13.40420Parametric Equivalent
MAL224665392E3Vishay Beyschlag/Draloric/BC Components056-MAL224665392E3-NDkr.13.70936Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.12.69023kr.9,517.67
Unit Price without VAT:kr.12.69023
Unit Price with VAT:kr.15.86279