Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219356471E3 | |
|---|---|
DigiKey Part Number | 56-MAL219356471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219356471E3 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.36 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.54 A @ 10 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43545A9477M007 | TDK | 0 | B43545A9477M007-ND | kr.48.83638 | Parametric Equivalent |
| B43644A9477M000 | TDK | 549 | 495-7500-ND | kr.78.39000 | Parametric Equivalent |
| B43644A9477M060 | TDK | 0 | 495-B43644A9477M060-ND | kr.35.70931 | Parametric Equivalent |
| B43644A9477M067 | TDK | 0 | 495-B43644A9477M067-ND | kr.39.00984 | Parametric Equivalent |
| B43644E5477M000 | TDK | 0 | B43644E5477M000-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.52.66929 | kr.42,135.43 |
| Unit Price without VAT: | kr.52.66929 |
|---|---|
| Unit Price with VAT: | kr.65.83661 |








