B43545A9477M007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 549
Unit Price: kr.78.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.35.70931
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.39.00984
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.47.32744
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 56
Unit Price: kr.132.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.83.14000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.52.66929
Datasheet
Image for B43545A9477M007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43545A9477M007

DigiKey Part Number
B43545A9477M007-ND
Manufacturer
Manufacturer Product Number
B43545A9477M007
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
2.59 A @ 100 Hz
Part Status
Active
Impedance
180 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
130mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43644A9477M000TDK549495-7500-NDkr.78.39000Parametric Equivalent
B43644A9477M060TDK0495-B43644A9477M060-NDkr.35.70931Parametric Equivalent
B43644A9477M067TDK0495-B43644A9477M067-NDkr.39.00984Parametric Equivalent
B43644E5477M000TDK0B43644E5477M000-NDkr.0.00000Parametric Equivalent
B43644E5477M060TDK0495-B43644E5477M060-NDkr.47.32744Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
320kr.48.83638kr.15,627.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.83638
Unit Price with VAT:kr.61.04548