ELXZ100ETE222MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 670
Unit Price: kr.13.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.654
Unit Price: kr.7.37000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ100ETE222MK20S

DigiKey Part Number
ELXZ100ETE222MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ100ETE222MK20S
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.245 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ100ELL222MK20SChemi-Con670565-1910-NDkr.13.01000Parametric Equivalent
UPW1A222MHDNichicon7.654493-1751-NDkr.7.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.66784kr.1,333.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.66784
Unit Price with VAT:kr.3.33480