MAL214866332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.83193
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.37444
Datasheet

Upgrade


Rubycon
In Stock: 558
Unit Price: kr.12.55000
Datasheet

Upgrade


Rubycon
In Stock: 2.991
Unit Price: kr.11.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.34956
Datasheet

Upgrade


Rubycon
In Stock: 13.348
Unit Price: kr.13.50000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.266
Unit Price: kr.17.82000
Datasheet

Upgrade


Chemi-Con
In Stock: 484
Unit Price: kr.15.85000
Datasheet

Upgrade


Chemi-Con
In Stock: 431
Unit Price: kr.25.11000
Datasheet

Upgrade


Nichicon
In Stock: 290
Unit Price: kr.16.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 566
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 211
Unit Price: kr.14.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.5.99068
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214866332E3

DigiKey Part Number
MAL214866332E3-ND
Manufacturer
Manufacturer Product Number
MAL214866332E3
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.42 A @ 100 Hz
Packaging
Bulk
Impedance
45 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214836332E3Vishay Beyschlag/Draloric/BC Components0MAL214836332E3-NDkr.10.83193Parametric Equivalent
MAL214856332E3Vishay Beyschlag/Draloric/BC Components0MAL214856332E3-NDkr.10.37444Parametric Equivalent
25YXJ3300M16X25Rubycon55825YXJ3300M16X25-NDkr.12.55000Upgrade
25ZLH3300MEFC16X25Rubycon2.9911189-2964-NDkr.11.73000Upgrade
25ZLH3300MRK16X25Rubycon025ZLH3300MRK16X25-NDkr.4.34956Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.10.47816kr.7,858.62
Unit Price without VAT:kr.10.47816
Unit Price with VAT:kr.13.09770