Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214859331E3 | |
|---|---|
DigiKey Part Number | MAL214859331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214859331E3 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 100 Hz |
Packaging Bulk | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214839331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214839331E3-ND | kr.10.83193 | Parametric Equivalent |
| MAL214869331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214869331E3-ND | kr.10.47816 | Parametric Equivalent |
| 100YXF330MEFC16X25 | Rubycon | 0 | 100YXF330MEFC16X25-ND | kr.0.00000 | Upgrade |
| 100YXG330MEFC16X25 | Rubycon | 0 | 100YXG330MEFC16X25-ND | kr.0.00000 | Upgrade |
| 100YXJ330M16X25 | Rubycon | 498 | 100YXJ330M16X25-ND | kr.13.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.37444 | kr.7,780.83 |
| Unit Price without VAT: | kr.10.37444 |
|---|---|
| Unit Price with VAT: | kr.12.96805 |












