330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL331ML25S

DigiKey Part Number
565-EKYB101ELL331ML25S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL331ML25S
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB101ELL331ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.125 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.73000kr.12.73
10kr.8.30100kr.83.01
50kr.6.46980kr.323.49
250kr.5.27056kr.1,317.64
500kr.4.89298kr.2,446.49
1.000kr.4.57919kr.4,579.19
2.500kr.4.24439kr.10,610.98
5.000kr.4.04047kr.20,202.35
Manufacturers Standard Package
Unit Price without VAT:kr.12.73000
Unit Price with VAT:kr.15.91250