MAL214839331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.37444
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.47816
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 498
Unit Price: kr.13.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 339
Unit Price: kr.22.76000
Datasheet

Upgrade


Chemi-Con
In Stock: 2.500
Unit Price: kr.16.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 271
Unit Price: kr.16.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.19.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.18.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 448
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.765
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 504
Unit Price: kr.11.48000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214839331E3

DigiKey Part Number
MAL214839331E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214839331E3
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
120 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214859331E3Vishay Beyschlag/Draloric/BC Components0MAL214859331E3-NDkr.10.37444Parametric Equivalent
MAL214869331E3Vishay Beyschlag/Draloric/BC Components0MAL214869331E3-NDkr.10.47816Parametric Equivalent
100YXF330MEFC16X25Rubycon0100YXF330MEFC16X25-NDkr.0.00000Upgrade
100YXG330MEFC16X25Rubycon0100YXG330MEFC16X25-NDkr.0.00000Upgrade
100YXJ330M16X25Rubycon498100YXJ330M16X25-NDkr.13.25000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.10.83193kr.8,123.95
Unit Price without VAT:kr.10.83193
Unit Price with VAT:kr.13.53991