Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214851331E3 | |
|---|---|
DigiKey Part Number | MAL214851331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214851331E3 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Packaging Bulk | Impedance 200 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214261331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214261331E3-ND | kr.1.84604 | Parametric Equivalent |
| MAL214831331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214831331E3-ND | kr.4.04532 | Parametric Equivalent |
| MAL214861331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214861331E3-ND | kr.4.03370 | Parametric Equivalent |
| UKA1H331MPD | Nichicon | 2.733 | 493-15335-ND | kr.10.59000 | Upgrade |
| 337CKE050M | CORNELL DUBILIER KNOWLES | 2.220 | 1572-1721-ND | kr.5.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.95505 | kr.7,910.10 |
| Unit Price without VAT: | kr.3.95505 |
|---|---|
| Unit Price with VAT: | kr.4.94381 |












