
REH1016331M050K | |
|---|---|
DigiKey Part Number | 478-REH1016331M050KCT-ND - Cut Tape (CT) 478-REH1016331M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016331M050K |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 371 mA @ 120 Hz | |
Ripple Current @ High Frequency | 530 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.41800 | kr.24.18 |
| 50 | kr.1.80040 | kr.90.02 |
| 100 | kr.1.60360 | kr.160.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.23360 | kr.740.16 |
| 1.200 | kr.1.13141 | kr.1,357.69 |
| 1.800 | kr.1.07981 | kr.1,943.66 |
| 3.000 | kr.1.02224 | kr.3,066.72 |
| 4.200 | kr.0.98840 | kr.4,151.28 |
| 6.000 | kr.0.95570 | kr.5,734.20 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

