330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020675021

DigiKey Part Number
732-8867-1-ND - Cut Tape (CT)
732-8867-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020675021
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020675021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
621 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
337CKE050MCORNELL DUBILIER KNOWLES2.2201572-1721-NDkr.5.71000Parametric Equivalent
50PX330MEFC10X16Rubycon2.5321189-1404-NDkr.4.50000Parametric Equivalent
ECA-1HHG331Panasonic Industry1.807P5573-NDkr.5.83000Parametric Equivalent
EEU-HD1H331Panasonic Industry300P15158-NDkr.11.22000Parametric Equivalent
EEU-HD1H331BPanasonic Industry757P15754CT-NDkr.11.41000Parametric Equivalent
In-Stock: 162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
50kr.3.47440kr.173.72
100kr.3.03050kr.303.05
250kr.2.68816kr.672.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.35214kr.1,176.07
1.000kr.2.24436kr.2,244.36
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500