Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214276479E3 | |
|---|---|
DigiKey Part Number | MAL214276479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214276479E3 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 145.5 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214270479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214270479E3-ND | kr.0.51932 | Upgrade |
| MAL214236479E3 | Vishay Beyschlag/Draloric/BC Components | 5.278 | 56-MAL214236479E3CT-ND | kr.2.28000 | Similar |
| MAL214256479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214256479E3-ND | kr.0.46657 | Similar |
| EKZE250ELL470ME11D | Chemi-Con | 0 | 565-1672-ND | kr.0.00000 | Similar |
| UHD1E470MDD | Nichicon | 0 | 493-16779-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47653 | kr.4,765.30 |
| Unit Price without VAT: | kr.0.47653 |
|---|---|
| Unit Price with VAT: | kr.0.59566 |








