UHD1E470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Upgrade


Rubycon
In Stock: 2.703
Unit Price: kr.1.52000
Datasheet

Upgrade


Rubycon
In Stock: 1.146
Unit Price: kr.1.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.41835
Datasheet

Upgrade


Rubycon
In Stock: 1.729
Unit Price: kr.1.39000
Datasheet

Upgrade


Rubycon
In Stock: 9.601
Unit Price: kr.1.65000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Upgrade


Chemi-Con
In Stock: 5
Unit Price: kr.2.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 39.118
Unit Price: kr.1.71000
Datasheet

Similar


Panasonic Industry
In Stock: 6.197
Unit Price: kr.2.41000
Datasheet

Similar


Panasonic Industry
In Stock: 13.979
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 849
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.767
Unit Price: kr.2.03000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1E470MDD

DigiKey Part Number
493-16779-ND
Manufacturer
Manufacturer Product Number
UHD1E470MDD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1E470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
300 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E470Panasonic Industry0P14411-NDkr.2.47000Direct
25YXF47MEFC5X11Rubycon2.7031189-1858-NDkr.1.52000Upgrade
25YXJ47M5X11Rubycon1.14625YXJ47M5X11-NDkr.1.46000Upgrade
25YXJ47MCC5X11Rubycon025YXJ47MCC5X11-NDkr.0.41835Upgrade
35YXJ47M5X11Rubycon1.7291189-2919-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes