UKL1E470MEDANA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 157
Unit Price: kr.2.09000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1.166
Unit Price: kr.2.28000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 80
Unit Price: kr.2.85000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.409
Unit Price: kr.2.79000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.348
Unit Price: kr.2.92000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: kr.2.09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Upgrade


Rubycon
In Stock: 35.286
Unit Price: kr.1.84000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.50524
Datasheet

Upgrade


Rubycon
In Stock: 2.069
Unit Price: kr.2.16000
Datasheet

Upgrade


Rubycon
In Stock: 27.528
Unit Price: kr.2.03000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.820
Unit Price: kr.2.66000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1E470MEDANA

DigiKey Part Number
493-15370-ND
Manufacturer
Manufacturer Product Number
UKL1E470MEDANA
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E470MEDANA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1H470MEDNichicon157493-17705-NDkr.2.09000Upgrade
476CKE050MCORNELL DUBILIER KNOWLES1.1661572-1474-NDkr.2.28000Upgrade
476CKE063MCORNELL DUBILIER KNOWLES801572-1736-NDkr.2.85000Upgrade
476KBM050MCORNELL DUBILIER KNOWLES17.409476KBM050M-NDkr.2.79000Upgrade
476KBM050MSTCORNELL DUBILIER KNOWLES19.348476KBM050MST-NDkr.2.92000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes