Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG106M400AH4EA | |
|---|---|
DigiKey Part Number | 399-ESG106M400AH4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESG106M400AH4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2.9Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG106M400AH4EA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Impedance 2.9 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 2.9Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG106M400AH4AA | KEMET | 440 | 399-6538-ND | kr.6.34000 | Parametric Equivalent |
| ESG106M400AH4KA | KEMET | 0 | 399-ESG106M400AH4KATR-ND | kr.1.23654 | Parametric Equivalent |
| ESZ106M400AH4AA | KEMET | 0 | 399-ESZ106M400AH4AA-ND | kr.1.26295 | Parametric Equivalent |
| ESZ106M400AH4EA | KEMET | 0 | 399-ESZ106M400AH4EATB-ND | kr.1.26956 | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | kr.8.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.72437 | kr.12,070.59 |
| Unit Price without VAT: | kr.1.72437 |
|---|---|
| Unit Price with VAT: | kr.2.15546 |








