MAL214233393E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.60623
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 381
Unit Price: kr.8.51000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.60768
Datasheet

Similar


Nichicon
In Stock: 1.392
Unit Price: kr.8.13000
Datasheet

Similar


Nichicon
In Stock: 349
Unit Price: kr.11.33000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 331
Unit Price: kr.6.59000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: kr.10.50000
Datasheet

Similar


Nichicon
In Stock: 1.362
Unit Price: kr.6.78000
Datasheet

Similar


Nichicon
In Stock: 819
Unit Price: kr.6.14000
Datasheet
MAL214656102E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214233393E3

DigiKey Part Number
MAL214233393E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214233393E3
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
472.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.3.88885kr.5,833.28
Unit Price without VAT:kr.3.88885
Unit Price with VAT:kr.4.86106