EKXG251ELL330MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 865
Unit Price: kr.12.87000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.22777
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.91831
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.71238
Datasheet

Similar


Nichicon
In Stock: 393
Unit Price: kr.8.37000
Datasheet

Similar


Nichicon
In Stock: 315
Unit Price: kr.11.22000
Datasheet

Similar


Nichicon
In Stock: 331
Unit Price: kr.6.78000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: kr.10.78000
Datasheet

Similar


Nichicon
In Stock: 1.362
Unit Price: kr.6.97000
Datasheet

Similar


Nichicon
In Stock: 286
Unit Price: kr.6.34000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG251ELL330MK20S

DigiKey Part Number
565-EKXG251ELL330MK20S-ND
Manufacturer
Manufacturer Product Number
EKXG251ELL330MK20S
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ351ELL330MK20SChemi-Con865565-4220-NDkr.12.87000Similar
MAL214233393E3Vishay Beyschlag/Draloric/BC Components0MAL214233393E3-NDkr.4.22777Similar
MAL214253393E3Vishay Beyschlag/Draloric/BC Components0MAL214253393E3-NDkr.3.91831Similar
UCY2E330MHD3Nichicon0UCY2E330MHD3-NDkr.2.71238Similar
UCY2E330MPDNichicon393493-16294-NDkr.8.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes