UPW2E330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.60768
Datasheet

MFR Recommended


Nichicon
In Stock: 344
Unit Price: kr.8.38000
Datasheet

Similar


Nichicon
In Stock: 1.392
Unit Price: kr.8.13000
Datasheet

Similar


Nichicon
In Stock: 349
Unit Price: kr.11.33000
Datasheet

Similar


Nichicon
In Stock: 331
Unit Price: kr.6.59000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: kr.10.50000
Datasheet

Similar


Nichicon
In Stock: 1.362
Unit Price: kr.6.78000
Datasheet

Similar


Nichicon
In Stock: 819
Unit Price: kr.6.14000
Datasheet

Similar


Chemi-Con
In Stock: 381
Unit Price: kr.8.51000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.88885
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.60623
Datasheet
PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2E330MHD

DigiKey Part Number
493-2024-ND
Manufacturer
Manufacturer Product Number
UPW2E330MHD
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2E330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
304 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes