MAL209453331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 690
Unit Price: kr.46.28000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.20.59865
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.11475
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.91615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.68637
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.17.39064
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.9.14563
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.9.47108
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL209453331E3

DigiKey Part Number
4679PHBK-ND
Manufacturer
Manufacturer Product Number
MAL209453331E3
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Part Status
Active
Impedance
180 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
290mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL225953331E3Vishay Beyschlag/Draloric/BC Components69056-MAL225953331E3-NDkr.46.28000Parametric Equivalent
250VXG330MEFC22X35Rubycon0250VXG330MEFC22X35-NDkr.20.59865Upgrade
250VXG330MEFCSN22X35Rubycon0250VXG330MEFCSN22X35-NDkr.14.11475Upgrade
250MXC330MEFCSN22X35Rubycon0250MXC330MEFCSN22X35-NDkr.12.91615Parametric Equivalent
ELG337M250AQ3AAKEMET0399-ELG337M250AQ3AA-NDkr.11.68637Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.24.97009kr.19,976.07
Unit Price without VAT:kr.24.97009
Unit Price with VAT:kr.31.21261