Direct
Parametric Equivalent

250MXC330MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 250MXC330MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC330MEFCSN22X35 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC330MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.92 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E331MELZ30 | Nichicon | 309 | 493-8530-ND | kr.28.59000 | Direct |
| MAL225953331E3 | Vishay Beyschlag/Draloric/BC Components | 690 | 56-MAL225953331E3-ND | kr.46.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.91615 | kr.2,583.23 |
| Unit Price without VAT: | kr.12.91615 |
|---|---|
| Unit Price with VAT: | kr.16.14519 |



