Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM331M2E---2235S | |
|---|---|
DigiKey Part Number | 4403-LSM331M2E---2235S-ND |
Manufacturer | |
Manufacturer Product Number | LSM331M2E---2235S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC330MEFCSN22X35 | Rubycon | 0 | 250MXC330MEFCSN22X35-ND | kr.12.91615 | Parametric Equivalent |
| 250VXG330MEFC22X35 | Rubycon | 0 | 250VXG330MEFC22X35-ND | kr.20.59865 | Parametric Equivalent |
| 250VXG330MEFCSN22X35 | Rubycon | 0 | 250VXG330MEFCSN22X35-ND | kr.14.11475 | Parametric Equivalent |
| MAL225953331E3 | Vishay Beyschlag/Draloric/BC Components | 690 | 56-MAL225953331E3-ND | kr.46.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.9.47108 | kr.6,819.18 |
| Unit Price without VAT: | kr.9.47108 |
|---|---|
| Unit Price with VAT: | kr.11.83885 |





