K820J15C0GH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.68937
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Similar


Murata Electronics
In Stock: 343
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.97646
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89340
Datasheet
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K820J15C0GH5TH5

DigiKey Part Number
K820J15C0GH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K820J15C0GH5TH5
Description
CAP CER 82PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K820J15C0GH5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K820J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K820J10C0GH5TH5-NDkr.0.27213Direct
K820J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K820J15C0GK5TH5-NDkr.0.94250Upgrade
K820J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K820J15C0GL5TH5-NDkr.0.68937Upgrade
K820J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K820J10C0GH5TL2-NDkr.0.27213Similar
K820J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K820J15C0GH5TL2-NDkr.0.46489Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.46489kr.5,578.68
Unit Price without VAT:kr.0.46489
Unit Price with VAT:kr.0.58111