K680J15C0GK53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Similar


KEMET
In Stock: 959
Unit Price: kr.2.79000
Datasheet

Similar


KEMET
In Stock: 4.186
Unit Price: kr.2.79000
Datasheet

Similar


KEMET
In Stock: 1.711
Unit Price: kr.2.85000
Datasheet

Similar


KEMET
In Stock: 1.557
Unit Price: kr.2.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89340
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01882
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89340
Datasheet
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K680J15C0GK53H5

DigiKey Part Number
K680J15C0GK53H5-ND
Manufacturer
Manufacturer Product Number
K680J15C0GK53H5
Description
CAP CER 68PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K680J15C0GK53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K680J15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K680J15C0GL53H5-NDkr.0.44828Upgrade
K680J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K680J15C0GK53L2-NDkr.0.91514Similar
K680J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K680J15C0GK5TH5-NDkr.0.94250Parametric Equivalent
K680J15C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K680J15C0GK5UH5-NDkr.0.91514Parametric Equivalent
C315C680J2G5TAKEMET959399-4190-NDkr.2.79000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.91514kr.18,302.80
Unit Price without VAT:kr.0.91514
Unit Price with VAT:kr.1.14393