Parametric Equivalent
Parametric Equivalent

K680J15C0GL53H5 | |
|---|---|
DigiKey Part Number | K680J15C0GL53H5-ND |
Manufacturer | |
Manufacturer Product Number | K680J15C0GL53H5 |
Description | CAP CER 68PF 500V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K680J15C0GL53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K680J15C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K680J15C0GL5TH5-ND | kr.0.46489 | Parametric Equivalent |
| K680J15C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K680J15C0GL5UH5-ND | kr.0.44828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.44828 | kr.8,965.60 |
| Unit Price without VAT: | kr.0.44828 |
|---|---|
| Unit Price with VAT: | kr.0.56035 |


