Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C680J2G5TA

DigiKey Part Number
399-4375-ND
Manufacturer
Manufacturer Product Number
C322C680J2G5TA
Description
CAP CER 68PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C680J2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63800kr.16.38
50kr.1.21480kr.60.74
100kr.1.08540kr.108.54
500kr.0.86720kr.433.60
1.000kr.0.80454kr.804.54
2.500kr.0.76564kr.1,914.10
5.000kr.0.68585kr.3,429.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250