K560J10C0GH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.29732
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.29732
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.29732
Datasheet

Similar


Murata Electronics
In Stock: 706
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 1.963
Unit Price: kr.3.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.990
Unit Price: kr.2.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.28049
Datasheet
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K560J10C0GH53H5

DigiKey Part Number
K560J10C0GH53H5-ND
Manufacturer
Manufacturer Product Number
K560J10C0GH53H5
Description
CAP CER 56PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K560J10C0GH53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K560J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K560J15C0GH53H5-NDkr.0.44828Direct
K560J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K560J15C0GK53H5-NDkr.0.91514Upgrade
K560J15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K560J15C0GL53H5-NDkr.0.44828Upgrade
K560J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K560J10C0GH53L2-NDkr.0.29732Similar
K560J15C0GH53L2Vishay Beyschlag/Draloric/BC Components0K560J15C0GH53L2-NDkr.0.44828Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.29732kr.5,946.40
Unit Price without VAT:kr.0.29732
Unit Price with VAT:kr.0.37165