Upgrade
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SR151A560JAA | |
|---|---|
DigiKey Part Number | SR151A560JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A560JAA |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A560JAR | KYOCERA AVX | 0 | SR072A560JAR-ND | kr.0.89340 | Upgrade |
| SR152A560JAR | KYOCERA AVX | 0 | SR152A560JAR-ND | kr.0.89340 | Upgrade |
| K560J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GH53L2-ND | kr.0.29732 | Direct |
| K560J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GH53L2-ND | kr.0.44828 | Direct |
| K560J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GK53L2-ND | kr.0.91514 | Upgrade |







