
RDE5C2A560J0S1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C2A560J0S1H03ACT-ND - Cut Tape (CT) 490-RDE5C2A560J0S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A560J0S1H03A |
Description | CAP CER 56PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A560J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A560J0K1H03B | Murata Electronics | 706 | 490-8786-ND | kr.0.39000 | Similar |
| SR151A560JAR | KYOCERA AVX | 1.990 | SR151A560JAR-ND | kr.0.33000 | Direct |
| C315C560J2G5TA | KEMET | 785 | 399-9743-ND | kr.0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.14700 | kr.21.47 |
| 50 | kr.1.61540 | kr.80.77 |
| 100 | kr.1.45060 | kr.145.06 |
| 500 | kr.1.17264 | kr.586.32 |
| 1.000 | kr.1.08682 | kr.1,086.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98724 | kr.1,974.48 |
| 4.000 | kr.0.93085 | kr.3,723.40 |
| 6.000 | kr.0.90260 | kr.5,415.60 |
| 10.000 | kr.0.87131 | kr.8,713.10 |
| 14.000 | kr.0.85301 | kr.11,942.14 |
| 20.000 | kr.0.83541 | kr.16,708.20 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

