K473K20X7RH5UH5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.078
Unit Price: kr.3.20000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.161
Unit Price: kr.3.14000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.09655
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.25967
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74579
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.71509
Datasheet

Direct


KEMET
In Stock: 2.085
Unit Price: kr.5.50000
Datasheet

Direct


KEMET
In Stock: 9.204
Unit Price: kr.5.50000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: kr.0.77708
Datasheet

Direct


Murata Electronics
In Stock: 223
Unit Price: kr.3.46000
Datasheet

Direct


Murata Electronics
In Stock: 1.924
Unit Price: kr.3.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45675
Datasheet

Direct


KYOCERA AVX
In Stock: 1.397
Unit Price: kr.1.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45675
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K473K20X7RH5UH5

DigiKey Part Number
BC2688CT-ND - Cut Tape (CT)
BC2688TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K473K20X7RH5UH5
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K473K20X7RH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.90700kr.19.07
50kr.1.42460kr.71.23
100kr.1.27810kr.127.81
500kr.1.15020kr.575.10
1.000kr.0.99827kr.998.27
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.93056kr.2,326.40
5.000kr.0.83932kr.4,196.60
7.500kr.0.81418kr.6,106.35
12.500kr.0.74179kr.9,272.38
17.500kr.0.73957kr.12,942.47
25.000kr.0.73738kr.18,434.50
30.000kr.0.73633kr.22,089.90
60.000kr.0.72271kr.43,362.60
62.500kr.0.72139kr.45,086.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500