
K223M15X7RF5TH5 | |
|---|---|
DigiKey Part Number | K223M15X7RF5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K223M15X7RF5TH5 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223M15X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K223M10X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K223M10X7RF5TH5-ND | kr.0.27722 | Direct |
| K223K10X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K10X7RF5TH5-ND | kr.0.27722 | Upgrade |
| K223K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 37.951 | BC1097CT-ND | kr.1.71000 | Upgrade |
| K223K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 11.203 | 56-K223K15X7RH5TH5CT-ND | kr.2.73000 | Upgrade |
| K223K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RK5TH5-ND | kr.1.33793 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.32625 | kr.6,525.00 |
| Unit Price without VAT: | kr.0.32625 |
|---|---|
| Unit Price with VAT: | kr.0.40781 |





