K223M15X7RK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33793
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.31710
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33793
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.31710
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.30300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.30300
Datasheet
0.022 µF ±20% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K223M15X7RK5TH5

DigiKey Part Number
K223M15X7RK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K223M15X7RK5TH5
Description
CAP CER 0.022UF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K223M15X7RK5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K223K15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K223K15X7RK5TH5-NDkr.1.33793Upgrade
K223K20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K223K20X7RL5TH5-NDkr.2.31710Similar
K223M15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K223M15X7RK5TL2-NDkr.1.33793Similar
K223M20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K223M20X7RL5TH5-NDkr.2.31710Similar
K223M15X7RK53H5Vishay Beyschlag/Draloric/BC Components0K223M15X7RK53H5-NDkr.1.30300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.33793kr.16,055.16
Unit Price without VAT:kr.1.33793
Unit Price with VAT:kr.1.67241