K220K10C0GH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Similar


KEMET
In Stock: 697
Unit Price: kr.2.41000
Datasheet

Similar


KEMET
In Stock: 1.551
Unit Price: kr.2.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89615
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.79879
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.90412
Datasheet
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220K10C0GH5UL2

DigiKey Part Number
K220K10C0GH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K220K10C0GH5UL2
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220K10C0GH5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K220K15C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K220K15C0GH5UL2-NDkr.0.44828Direct
K220J10C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K220J10C0GH5UL2-NDkr.0.27722Upgrade
K220J15C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K220J15C0GH5UL2-NDkr.0.44828Upgrade
K220K10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K220K10C0GH5UH5-NDkr.0.27722Similar
K220K15C0GH5TK2Vishay Beyschlag/Draloric/BC Components0K220K15C0GH5TK2-NDkr.0.46489Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.27722kr.5,544.40
Unit Price without VAT:kr.0.27722
Unit Price with VAT:kr.0.34653