1500 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K152K15X7RF5TH5

DigiKey Part Number
BC1090TR-ND - Tape & Reel (TR)
BC1090CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K152K15X7RF5TH5
Description
CAP CER 1500PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K152K15X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK28X7R1H152KN000TDK1445-FK28X7R1H152KN000-NDkr.1.78000Direct
RDER71H152K0K1H03BMurata Electronics775490-8818-NDkr.3.23000Direct
C317C152K1R5TAKEMET680399-4214-NDkr.2.03000Upgrade
C317C152K2R5TAKEMET709399-4215-NDkr.2.41000Upgrade
C322C152K5R5TAKEMET792399-9800-NDkr.2.03000Similar
In-Stock: 30.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.67080kr.33.54
100kr.0.59150kr.59.15
500kr.0.45698kr.228.49
1.000kr.0.41552kr.415.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34333kr.1,373.32
8.000kr.0.32095kr.2,567.60
12.000kr.0.30974kr.3,716.88
20.000kr.0.29732kr.5,946.40
28.000kr.0.29007kr.8,121.96
40.000kr.0.28308kr.11,323.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750