


C317C152K1R5TA | |
|---|---|
DigiKey Part Number | 399-4214-ND |
Manufacturer | |
Manufacturer Product Number | C317C152K1R5TA |
Description | CAP CER 1500PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C152K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77280 | kr.77.28 |
| 500 | kr.0.60534 | kr.302.67 |
| 1.000 | kr.0.55374 | kr.553.74 |
| 2.500 | kr.0.49931 | kr.1,248.27 |
| 5.000 | kr.0.46655 | kr.2,332.75 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

