


C322C152K5R5TA | |
|---|---|
DigiKey Part Number | 399-9800-ND |
Manufacturer | |
Manufacturer Product Number | C322C152K5R5TA |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21100 | kr.12.11 |
| 50 | kr.0.88380 | kr.44.19 |
| 100 | kr.0.78360 | kr.78.36 |
| 500 | kr.0.61422 | kr.307.11 |
| 1.000 | kr.0.56204 | kr.562.04 |
| 2.500 | kr.0.50697 | kr.1,267.43 |
| 5.000 | kr.0.47384 | kr.2,369.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

