
K152K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1090TR-ND - Tape & Reel (TR) BC1090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K152K15X7RF5TH5 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K152K15X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28X7R1H152KN000 | TDK | 1 | 445-FK28X7R1H152KN000-ND | kr.1.78000 | Direct |
| RDER71H152K0K1H03B | Murata Electronics | 775 | 490-8818-ND | kr.3.23000 | Direct |
| C317C152K1R5TA | KEMET | 680 | 399-4214-ND | kr.2.03000 | Upgrade |
| C317C152K2R5TA | KEMET | 709 | 399-4215-ND | kr.2.41000 | Upgrade |
| C322C152K5R5TA | KEMET | 792 | 399-9800-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.67080 | kr.33.54 |
| 100 | kr.0.59150 | kr.59.15 |
| 500 | kr.0.45698 | kr.228.49 |
| 1.000 | kr.0.41552 | kr.415.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34333 | kr.1,373.32 |
| 8.000 | kr.0.32095 | kr.2,567.60 |
| 12.000 | kr.0.30974 | kr.3,716.88 |
| 20.000 | kr.0.29732 | kr.5,946.40 |
| 28.000 | kr.0.29007 | kr.8,121.96 |
| 40.000 | kr.0.28308 | kr.11,323.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

