
K151J15C0GF5UL2 | |
|---|---|
DigiKey Part Number | K151J15C0GF5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K151J15C0GF5UL2 |
Description | CAP CER 150PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K151J10C0GF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J10C0GF5UL2-ND | kr.0.25187 | Direct |
| K151J10C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J10C0GH5UL2-ND | kr.0.30334 | Upgrade |
| K151J15C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J15C0GH5UL2-ND | kr.0.59685 | Upgrade |
| K151J15C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J15C0GK5UL2-ND | kr.0.73376 | Upgrade |
| K151J10C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J10C0GF5UH5-ND | kr.0.25187 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.36196 | kr.7,239.20 |
| Unit Price without VAT: | kr.0.36196 |
|---|---|
| Unit Price with VAT: | kr.0.45245 |








